Eaton RMQ16 Series Label Holder for Use with Label, 1 x 25 x 25mm

RS Stock No.: 230-111Brand: EatonManufacturers Part No.: 121374 SRT11
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Label Holder

Length

60mm

For Use With

Label

Width

60mm

Dimensions

1 x 25 x 25mm

Series

RMQ16

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9.432

BD 9.432 1 Pack of 5 (Exc. Vat)

BD 10.375

BD 10.375 1 Pack of 5 (inc. VAT)

Eaton RMQ16 Series Label Holder for Use with Label, 1 x 25 x 25mm

BD 9.432

BD 9.432 1 Pack of 5 (Exc. Vat)

BD 10.375

BD 10.375 1 Pack of 5 (inc. VAT)

Eaton RMQ16 Series Label Holder for Use with Label, 1 x 25 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Label Holder

Length

60mm

For Use With

Label

Width

60mm

Dimensions

1 x 25 x 25mm

Series

RMQ16

Country of Origin

Germany