Technical Document
Specifications
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Turn to Release
Series
RMQ Titan M22
Illuminated
Yes
IP Rating
IP67
Push Button Material
Plastic
Push Button Diameter
45mm
Country of Origin
Germany
Product details
Eaton Emergency Stop Push Button Heads - M22 Series
The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 45mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Ergonomic mushroom head button design provides ease of use
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button head is supplied as a single unit, enabling easy installation for worldwide applications
Turn to release, pull to release and key reset models available
Modular M22 series features adaptable functionalities
Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Approvals
UL, CSA
Standards
IEC/EN60204
Eaton RMQ Titan 45 & 60 mm Range
BD 21.189
BD 21.189 Each (Exc. Vat)
BD 23.308
BD 23.308 Each (inc. VAT)
1
BD 21.189
BD 21.189 Each (Exc. Vat)
BD 23.308
BD 23.308 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Turn to Release
Series
RMQ Titan M22
Illuminated
Yes
IP Rating
IP67
Push Button Material
Plastic
Push Button Diameter
45mm
Country of Origin
Germany
Product details
Eaton Emergency Stop Push Button Heads - M22 Series
The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 45mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Ergonomic mushroom head button design provides ease of use
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button head is supplied as a single unit, enabling easy installation for worldwide applications
Turn to release, pull to release and key reset models available
Modular M22 series features adaptable functionalities
Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Approvals
UL, CSA
Standards
IEC/EN60204