Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

125A NH Fuse, 63 x 40 x 135mm, 690V ac

RS Stock No.: 247-292Brand: EatonManufacturers Part No.: 125NHG1B-690 NH FUSE 125A 690V gG SIZE 1
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

63 x 40 x 135mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

Country of Origin

India

Stock information temporarily unavailable.

BD 17.120

BD 17.120 1 Pack of 3 (Exc. Vat)

BD 18.832

BD 18.832 1 Pack of 3 (inc. VAT)

125A NH Fuse, 63 x 40 x 135mm, 690V ac

BD 17.120

BD 17.120 1 Pack of 3 (Exc. Vat)

BD 18.832

BD 18.832 1 Pack of 3 (inc. VAT)

125A NH Fuse, 63 x 40 x 135mm, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

63 x 40 x 135mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

Country of Origin

India