Technical Document
Specifications
Brand
EatonDoor Type
Plain Door
Series
Eaton xEnergy
Handle Included
Yes
Width
1.11m
Height
50mm
Depth
650mm
Length
650mm
Material
Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 204.455
BD 204.455 Each (Exc. Vat)
BD 224.901
BD 224.901 Each (inc. VAT)
Eaton Eaton xEnergy Series Steel Plain Door, 50mm H, 1.11m W, 650mm D, 650mm L
1
BD 204.455
BD 204.455 Each (Exc. Vat)
BD 224.901
BD 224.901 Each (inc. VAT)
Eaton Eaton xEnergy Series Steel Plain Door, 50mm H, 1.11m W, 650mm D, 650mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonDoor Type
Plain Door
Series
Eaton xEnergy
Handle Included
Yes
Width
1.11m
Height
50mm
Depth
650mm
Length
650mm
Material
Steel
Country of Origin
Czech Republic