Technical Document
Specifications
Brand
EatonDoor Type
Plain Door
Series
Eaton xEnergy
Handle Included
Yes
Width
580mm
Height
100mm
Depth
650mm
Length
650mm
Material
Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 353.128
BD 353.128 Each (Exc. Vat)
BD 388.441
BD 388.441 Each (inc. VAT)
Eaton Eaton xEnergy Series Steel Plain Door, 100mm H, 580mm W, 650mm D, 650mm L
1
BD 353.128
BD 353.128 Each (Exc. Vat)
BD 388.441
BD 388.441 Each (inc. VAT)
Eaton Eaton xEnergy Series Steel Plain Door, 100mm H, 580mm W, 650mm D, 650mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonDoor Type
Plain Door
Series
Eaton xEnergy
Handle Included
Yes
Width
580mm
Height
100mm
Depth
650mm
Length
650mm
Material
Steel
Country of Origin
Czech Republic