Eaton Capacitive Barrel Proximity Sensor, 35 mm Detection NO, 20 V

RS Stock No.: 247-917Brand: EatonManufacturers Part No.: 134781 E53KAL34A2E
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Capacitive

Detection Range

35 mm

Body Style

Barrel

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 V

IP Rating

IP65

Length

80mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

15 Hz

Country of Origin

China

Stock information temporarily unavailable.

BD 77.622

BD 77.622 Each (Exc. Vat)

BD 85.384

BD 85.384 Each (inc. VAT)

Eaton Capacitive Barrel Proximity Sensor, 35 mm Detection NO, 20 V

BD 77.622

BD 77.622 Each (Exc. Vat)

BD 85.384

BD 85.384 Each (inc. VAT)

Eaton Capacitive Barrel Proximity Sensor, 35 mm Detection NO, 20 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Capacitive

Detection Range

35 mm

Body Style

Barrel

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 V

IP Rating

IP65

Length

80mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

15 Hz

Country of Origin

China