Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20

RS Stock No.: 766-2513Brand: EatonManufacturers Part No.: 134910 DS7-340SX009N0-N
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

45mm

Overall Width

95mm

Overall Depth

130mm

Standards Met

CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508

Product details

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Stock information temporarily unavailable.

BD 179.839

BD 179.839 Each (Exc. Vat)

BD 197.823

BD 197.823 Each (inc. VAT)

Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20

BD 179.839

BD 179.839 Each (Exc. Vat)

BD 197.823

BD 197.823 Each (inc. VAT)

Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

45mm

Overall Width

95mm

Overall Depth

130mm

Standards Met

CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508

Product details

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design