Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Soft Starter, , 5.5 kW, 460 V ac, 3 Phase, IP20

RS Stock No.: 766-2517Brand: EatonManufacturers Part No.: 134911 DS7-340SX012N0-N
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

45mm

Overall Width

95mm

Overall Depth

130mm

Standards Met

CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508

Country of Origin

United Kingdom

Product details

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

You may be interested in
Stock information temporarily unavailable.

BD 195.706

BD 195.706 Each (Exc. Vat)

BD 215.277

BD 215.277 Each (inc. VAT)

Eaton Soft Starter, , 5.5 kW, 460 V ac, 3 Phase, IP20

BD 195.706

BD 195.706 Each (Exc. Vat)

BD 215.277

BD 215.277 Each (inc. VAT)

Eaton Soft Starter, , 5.5 kW, 460 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

45mm

Overall Width

95mm

Overall Depth

130mm

Standards Met

CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508

Country of Origin

United Kingdom

Product details

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

You may be interested in