Technical Document
Specifications
Brand
EatonThread Size
M8
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
1 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Plug-In Connection M12
Supply Voltage
30 V
Country of Origin
China
BD 32.032
BD 32.032 Each (Exc. Vat)
BD 35.235
BD 35.235 Each (inc. VAT)
1
BD 32.032
BD 32.032 Each (Exc. Vat)
BD 35.235
BD 35.235 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M8
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
1 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Plug-In Connection M12
Supply Voltage
30 V
Country of Origin
China