Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V

RS Stock No.: 244-625Brand: EatonManufacturers Part No.: 135904 E57-12LE10-B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

72.7mm

Switching Current

500 mA

Switching Frequency

800 Hz

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 73.172

BD 73.172 Each (Exc. Vat)

BD 80.489

BD 80.489 Each (inc. VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V

BD 73.172

BD 73.172 Each (Exc. Vat)

BD 80.489

BD 80.489 Each (inc. VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

72.7mm

Switching Current

500 mA

Switching Frequency

800 Hz

Country of Origin

Mexico