Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Plug-In Connection M12
Supply Voltage
250 V
Country of Origin
China
BD 47.487
BD 47.487 Each (Exc. Vat)
BD 52.236
BD 52.236 Each (inc. VAT)
1
BD 47.487
BD 47.487 Each (Exc. Vat)
BD 52.236
BD 52.236 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Plug-In Connection M12
Supply Voltage
250 V
Country of Origin
China