Inductive Barrel Proximity Sensor, M18 NO, 250 V

RS Stock No.: 247-277Brand: EatonManufacturers Part No.: 135933 E57-18GU08-A
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

Country of Origin

China

Stock information temporarily unavailable.

BD 52.514

BD 52.514 Each (Exc. Vat)

BD 57.765

BD 57.765 Each (inc. VAT)

Inductive Barrel Proximity Sensor, M18 NO, 250 V

BD 52.514

BD 52.514 Each (Exc. Vat)

BD 57.765

BD 57.765 Each (inc. VAT)

Inductive Barrel Proximity Sensor, M18 NO, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

Country of Origin

China