Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
48 V
IP Rating
IP67
Length
66mm
Switching Frequency
500 Hz
Switching Current
500 mA
Country of Origin
Mexico
BD 86.922
BD 86.922 Each (Exc. Vat)
BD 95.614
BD 95.614 Each (inc. VAT)
1
BD 86.922
BD 86.922 Each (Exc. Vat)
BD 95.614
BD 95.614 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
48 V
IP Rating
IP67
Length
66mm
Switching Frequency
500 Hz
Switching Current
500 mA
Country of Origin
Mexico