Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V

RS Stock No.: 243-328Brand: EatonManufacturers Part No.: 135987 E57-30LE22-B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

67.8mm

Switching Frequency

300 Hz

Switching Current

500 mA

Country of Origin

Mexico

BD 74.036

BD 74.036 Each (Exc. Vat)

BD 81.440

BD 81.440 Each (inc. VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V

BD 74.036

BD 74.036 Each (Exc. Vat)

BD 81.440

BD 81.440 Each (inc. VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

67.8mm

Switching Frequency

300 Hz

Switching Current

500 mA

Country of Origin

Mexico