Technical Document
Specifications
Brand
EatonThread Size
M12
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
Plug-In Connection M12
Supply Voltage
48 V
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 66.786
BD 66.786 Each (Exc. Vat)
BD 73.465
BD 73.465 Each (inc. VAT)
Inductive Barrel Inductive Proximity Sensor, M12, 10 mm Detection, PNP NC, 48 V
1
BD 66.786
BD 66.786 Each (Exc. Vat)
BD 73.465
BD 73.465 Each (inc. VAT)
Inductive Barrel Inductive Proximity Sensor, M12, 10 mm Detection, PNP NC, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M12
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
Plug-In Connection M12
Supply Voltage
48 V
Country of Origin
Mexico