Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Barrel
Output Function
NO
Digital Switching Output Type
PNP/NPN
Connection Type
Plug-In Connection M12
Supply Voltage
48 V
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 73.172
BD 73.172 Each (Exc. Vat)
BD 80.489
BD 80.489 Each (inc. VAT)
Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 48 V
1
BD 73.172
BD 73.172 Each (Exc. Vat)
BD 80.489
BD 80.489 Each (inc. VAT)
Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Barrel
Output Function
NO
Digital Switching Output Type
PNP/NPN
Connection Type
Plug-In Connection M12
Supply Voltage
48 V
Country of Origin
Mexico