Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates

RS Stock No.: 103-844Brand: EatonManufacturers Part No.: 138696 MPP-6060-CS
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Eaton

Plate Type

Mounting Plate

Colour

Grey

Mounting Style

Screw Mount

Material

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

BD 104.538

BD 104.538 Each (Exc. Vat)

BD 114.992

BD 114.992 Each (inc. VAT)

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates

BD 104.538

BD 104.538 Each (Exc. Vat)

BD 114.992

BD 114.992 Each (inc. VAT)

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 104.538
5 - 9BD 104.379
10+BD 103.834

Technical Document

Specifications

Brand

Eaton

Plate Type

Mounting Plate

Colour

Grey

Mounting Style

Screw Mount

Material

Steel

Country of Origin

Spain