Technical Document
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Steel
Country of Origin
Spain
Stock information temporarily unavailable.
BD 113.105
BD 113.105 Each (Exc. Vat)
BD 124.415
BD 124.415 Each (inc. VAT)
Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
1
BD 113.105
BD 113.105 Each (Exc. Vat)
BD 124.415
BD 124.415 Each (inc. VAT)
Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 113.105 |
5 - 9 | BD 112.870 |
10+ | BD 112.095 |
Technical Document
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Steel
Country of Origin
Spain