Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton, XN Eaton XN Rack for use with XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232,

RS Stock No.: 244-167Brand: EatonManufacturers Part No.: 140081 XN-S4T-SBBS
brand-logo
View all in Terminal Block Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Eaton XN Rack

For Use With

XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232, XN-1RS485/422, XN-1SSI, XN-2AI-I(0 - 20 mA), XN-2AI-PT/NI-2/3, XN-2AI-U (-10 - 10 V DC), XN-2DO-R-CO, XN-2DO-R-NC, XN-2DO-R-NO, XN-4DI-24VDC-N, XN-4DI-24VDC-P

Series

XN

Mounting Type

Rail Mount

Wire Size

0.5 → 2.5 mm²

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 8.878

BD 8.878 Each (Exc. Vat)

BD 9.766

BD 9.766 Each (inc. VAT)

Eaton, XN Eaton XN Rack for use with XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232,

BD 8.878

BD 8.878 Each (Exc. Vat)

BD 9.766

BD 9.766 Each (inc. VAT)

Eaton, XN Eaton XN Rack for use with XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Accessory Type

Eaton XN Rack

For Use With

XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232, XN-1RS485/422, XN-1SSI, XN-2AI-I(0 - 20 mA), XN-2AI-PT/NI-2/3, XN-2AI-U (-10 - 10 V DC), XN-2DO-R-CO, XN-2DO-R-NC, XN-2DO-R-NO, XN-4DI-24VDC-N, XN-4DI-24VDC-P

Series

XN

Mounting Type

Rail Mount

Wire Size

0.5 → 2.5 mm²

Country of Origin

Czech Republic