Eaton, XN Eaton XN Rack for use with XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232,

RS Stock No.: 244-169Brand: EatonManufacturers Part No.: 140092 XN-S4S-SBBS
brand-logo
View all in Terminal Block Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Eaton XN Rack

For Use With

XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232, XN-1RS485/422, XN-1SSI, XN-2AI-I(0 - 20 mA), XN-2AI-PT/NI-2/3, XN-2AI-U (-10 - 10 V DC), XN-2DO-R-CO, XN-2DO-R-NC, XN-2DO-R-NO, XN-4DI-24VDC-N, XN-4DI-24VDC-P

Series

XN

Mounting Type

Rail Mount

Wire Size

0.5 → 2.5 mm²

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 9.576

BD 9.576 Each (Exc. Vat)

BD 10.534

BD 10.534 Each (inc. VAT)

Eaton, XN Eaton XN Rack for use with XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232,

BD 9.576

BD 9.576 Each (Exc. Vat)

BD 10.534

BD 10.534 Each (inc. VAT)

Eaton, XN Eaton XN Rack for use with XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Accessory Type

Eaton XN Rack

For Use With

XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1CNT-24VDC, XN-1RS232, XN-1RS485/422, XN-1SSI, XN-2AI-I(0 - 20 mA), XN-2AI-PT/NI-2/3, XN-2AI-U (-10 - 10 V DC), XN-2DO-R-CO, XN-2DO-R-NC, XN-2DO-R-NO, XN-4DI-24VDC-N, XN-4DI-24VDC-P

Series

XN

Mounting Type

Rail Mount

Wire Size

0.5 → 2.5 mm²

Country of Origin

Czech Republic