Eaton 140A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm

RS Stock No.: 182-1758Brand: EatonManufacturers Part No.: 140EET
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

140A

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

70mm

Application Category

aR

Tag Width

31.8mm

Overall Length

94mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Offset

Series

BUSSMANN

Country of Origin

India

Stock information temporarily unavailable.

BD 27.098

BD 27.098 Each (Exc. Vat)

BD 29.808

BD 29.808 Each (inc. VAT)

Eaton 140A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm

BD 27.098

BD 27.098 Each (Exc. Vat)

BD 29.808

BD 29.808 Each (inc. VAT)

Eaton 140A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.098
5+BD 25.740

Technical Document

Specifications

Brand

Eaton

Current Rating

140A

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

70mm

Application Category

aR

Tag Width

31.8mm

Overall Length

94mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Offset

Series

BUSSMANN

Country of Origin

India