Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect xEffect - FAZ-T MCB, 3P, 40A Curve D, 415V AC, 60V DC, 15 kA Breaking Capacity

RS Stock No.: 129-089Brand: EatonManufacturers Part No.: 142500 FAZT-D40/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

xEffect

Series

xEffect - FAZ-T

Country of Origin

Romania

Stock information temporarily unavailable.

BD 119.248

BD 119.248 Each (Exc. Vat)

BD 131.173

BD 131.173 Each (inc. VAT)

Eaton xEffect xEffect - FAZ-T MCB, 3P, 40A Curve D, 415V AC, 60V DC, 15 kA Breaking Capacity

BD 119.248

BD 119.248 Each (Exc. Vat)

BD 131.173

BD 131.173 Each (inc. VAT)

Eaton xEffect xEffect - FAZ-T MCB, 3P, 40A Curve D, 415V AC, 60V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

xEffect

Series

xEffect - FAZ-T

Country of Origin

Romania