Technical Document
Specifications
Brand
EatonNumber of Poles
3+N
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
xEffect - FAZ-T
Country of Origin
Romania
Stock information temporarily unavailable.
BD 124.927
BD 124.927 Each (Exc. Vat)
BD 137.420
BD 137.420 Each (inc. VAT)
Eaton xEffect xEffect - FAZ-T MCB, 3+N, 32A Curve C, 415V AC, 60V DC, 15 kA Breaking Capacity
1
BD 124.927
BD 124.927 Each (Exc. Vat)
BD 137.420
BD 137.420 Each (inc. VAT)
Eaton xEffect xEffect - FAZ-T MCB, 3+N, 32A Curve C, 415V AC, 60V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3+N
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
xEffect - FAZ-T
Country of Origin
Romania