Technical Document
Specifications
Brand
EatonOrientation
Straight
Wire Size
2.5 → 16 mm²
Current Rating
160A
Minimum Wire Size AWG
14AWG
Snap-In
Yes
Maximum Wire Size AWG
6AWG
Number of Legs
3
Country of Origin
Germany
BD 69.284
BD 69.284 Each (Exc. Vat)
BD 76.212
BD 76.212 Each (inc. VAT)
1
BD 69.284
BD 69.284 Each (Exc. Vat)
BD 76.212
BD 76.212 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonOrientation
Straight
Wire Size
2.5 → 16 mm²
Current Rating
160A
Minimum Wire Size AWG
14AWG
Snap-In
Yes
Maximum Wire Size AWG
6AWG
Number of Legs
3
Country of Origin
Germany