Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 2 Pole Isolator Switch - 32A Maximum Current, 30kW Power Rating, IP65

RS Stock No.: 121-445Brand: EatonManufacturers Part No.: 144122 SOL30-SAFETY/2MC4-U(230V50HZ)
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

32A

IP Rating

IP65

Power Rating

30kW

Country of Origin

Germany

Stock information temporarily unavailable.

BD 257.746

BD 257.746 Each (Exc. Vat)

BD 283.521

BD 283.521 Each (inc. VAT)

Eaton 2 Pole Isolator Switch - 32A Maximum Current, 30kW Power Rating, IP65

BD 257.746

BD 257.746 Each (Exc. Vat)

BD 283.521

BD 283.521 Each (inc. VAT)

Eaton 2 Pole Isolator Switch - 32A Maximum Current, 30kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

32A

IP Rating

IP65

Power Rating

30kW

Country of Origin

Germany