Technical Document
Specifications
Brand
EatonManufacturer Series
Eaton XV-152
Product Range
Programmable Display
Display Type
TFT
Manufacturer Part No.
150608 XV-152-D4-10TVR-10
Display Resolution
640 x 480
Display Size
10.4 in
Country of Origin
Czech Republic
BD 1,365.672
BD 1,365.672 Each (Exc. Vat)
BD 1,502.239
BD 1,502.239 Each (inc. VAT)
1
BD 1,365.672
BD 1,365.672 Each (Exc. Vat)
BD 1,502.239
BD 1,502.239 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonManufacturer Series
Eaton XV-152
Product Range
Programmable Display
Display Type
TFT
Manufacturer Part No.
150608 XV-152-D4-10TVR-10
Display Resolution
640 x 480
Display Size
10.4 in
Country of Origin
Czech Republic