Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480

RS Stock No.: 272-7327Brand: EatonManufacturers Part No.: 150620 XV-102-D4-57TVR-10
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

Eaton XV-102

Product Range

Programmable Display

Display Type

TFT

Manufacturer Part No.

150620 XV-102-D4-57TVR-10

Display Resolution

640 x 480

Display Size

5.7 in

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 537.284

BD 537.284 Each (Exc. Vat)

BD 591.012

BD 591.012 Each (inc. VAT)

Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480

BD 537.284

BD 537.284 Each (Exc. Vat)

BD 591.012

BD 591.012 Each (inc. VAT)

Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

Eaton XV-102

Product Range

Programmable Display

Display Type

TFT

Manufacturer Part No.

150620 XV-102-D4-57TVR-10

Display Resolution

640 x 480

Display Size

5.7 in

Country of Origin

Czech Republic