Technical Document
Specifications
Brand
EatonSuppressor Type
Surge Arrester
Maximum Voltage Rating
280 V
Mounting Type
Plug In
Maximum Surge Current
12.5kA
Series
Series xPole
Country of Origin
Romania
Stock information temporarily unavailable.
BD 80.157
BD 80.157 Each (Exc. Vat)
BD 88.173
BD 88.173 Each (inc. VAT)
Eaton, Series xPole Surge Protector 280 V Maximum Voltage Rating 12.5kA Maximum Surge Current Surge Arrester
1
BD 80.157
BD 80.157 Each (Exc. Vat)
BD 88.173
BD 88.173 Each (inc. VAT)
Eaton, Series xPole Surge Protector 280 V Maximum Voltage Rating 12.5kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSuppressor Type
Surge Arrester
Maximum Voltage Rating
280 V
Mounting Type
Plug In
Maximum Surge Current
12.5kA
Series
Series xPole
Country of Origin
Romania