Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Country of Origin
Germany
Product details
Type D MCB's
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
BD 41.168
BD 41.168 Each (Exc. Vat)
BD 45.285
BD 45.285 Each (inc. VAT)
1
BD 41.168
BD 41.168 Each (Exc. Vat)
BD 45.285
BD 45.285 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Country of Origin
Germany
Product details
Type D MCB's
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard