Eaton xEffect MCB, 3P, 6A Curve D, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 769-4839Brand: EatonManufacturers Part No.: 168079 FAZ6-D6/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Width

17.5mm

Length

80mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type D MCB's

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

Stock information temporarily unavailable.

BD 54.698

BD 54.698 Each (Exc. Vat)

BD 60.168

BD 60.168 Each (inc. VAT)

Eaton xEffect MCB, 3P, 6A Curve D, 230 → 400V AC, 6 kA Breaking Capacity

BD 54.698

BD 54.698 Each (Exc. Vat)

BD 60.168

BD 60.168 Each (inc. VAT)

Eaton xEffect MCB, 3P, 6A Curve D, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Width

17.5mm

Length

80mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type D MCB's

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's