Eaton RCBO, 10A Current Rating, 2P Poles, 100mA Trip Sensitivity, Type A, Type C, FRBdM Range

RS Stock No.: 120-945Brand: EatonManufacturers Part No.: 168217 FRBDM-C10/2/01-G/A
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type C

Range

FRBDM

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 89.864

BD 89.864 Each (Exc. Vat)

BD 98.850

BD 98.850 Each (inc. VAT)

Eaton RCBO, 10A Current Rating, 2P Poles, 100mA Trip Sensitivity, Type A, Type C, FRBdM Range

BD 89.864

BD 89.864 Each (Exc. Vat)

BD 98.850

BD 98.850 Each (inc. VAT)

Eaton RCBO, 10A Current Rating, 2P Poles, 100mA Trip Sensitivity, Type A, Type C, FRBdM Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type C

Range

FRBDM

Country of Origin

Czech Republic