Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Application Category
gR
Thread Size
E27
Series
BUSSMANN
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Grey
Country of Origin
Poland
Stock information temporarily unavailable.
BD 1.067
BD 1.067 Each (Exc. Vat)
BD 1.174
BD 1.174 Each (inc. VAT)
Eaton 16A DII Bottle Fuse, E27 Thread Size, gR, 500V ac
1
BD 1.067
BD 1.067 Each (Exc. Vat)
BD 1.174
BD 1.174 Each (inc. VAT)
Eaton 16A DII Bottle Fuse, E27 Thread Size, gR, 500V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 1.067 |
2 - 4 | BD 1.028 |
5 - 9 | BD 0.984 |
10+ | BD 0.935 |
Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Application Category
gR
Thread Size
E27
Series
BUSSMANN
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Grey
Country of Origin
Poland