Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 1.25kA Base Mount Fuse Holder, 1P, 1.4kV

RS Stock No.: 182-1375Brand: EatonManufacturers Part No.: 170H3006
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Base Mount

Current Rating

1.25kA

Voltage Rating

1.4kV

Number of Poles

1P

Series

Eaton Bussman

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 94.655

BD 94.655 Each (Exc. Vat)

BD 104.121

BD 104.121 Each (inc. VAT)

Eaton 1.25kA Base Mount Fuse Holder, 1P, 1.4kV

BD 94.655

BD 94.655 Each (Exc. Vat)

BD 104.121

BD 104.121 Each (inc. VAT)

Eaton 1.25kA Base Mount Fuse Holder, 1P, 1.4kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 94.655
5 - 19BD 84.524
20 - 49BD 76.290
50+BD 70.186

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Base Mount

Current Rating

1.25kA

Voltage Rating

1.4kV

Number of Poles

1P

Series

Eaton Bussman

Country of Origin

Hungary