Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton Black Base for Use with Signal Tower, 120 V ac, Vac, IP66

RS Stock No.: 272-0631Brand: EatonManufacturers Part No.: 171300 SL4-PIB-IMH
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Eaton

Range

SL

Component Type

Base Module

Multifunction

No

Current Type

Vac

Lens Colour

Black

Supply Voltage

120 V ac

For Use With

Signal Tower

IP Rating

IP66

Country of Origin

Austria

Stock information temporarily unavailable.

BD 22.717

BD 22.717 Each (Exc. Vat)

BD 24.989

BD 24.989 Each (inc. VAT)

Eaton Black Base for Use with Signal Tower, 120 V ac, Vac, IP66

BD 22.717

BD 22.717 Each (Exc. Vat)

BD 24.989

BD 24.989 Each (inc. VAT)

Eaton Black Base for Use with Signal Tower, 120 V ac, Vac, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

SL

Component Type

Base Module

Multifunction

No

Current Type

Vac

Lens Colour

Black

Supply Voltage

120 V ac

For Use With

Signal Tower

IP Rating

IP66

Country of Origin

Austria