Technical Document
Specifications
Brand
EatonRange
SL
Component Type
Light Module
Multifunction
No
Current Type
Vac
Light Effect
Flashing
Lens Colour
Red
Bulb Type
Flashing, LED
Supply Voltage
120 V ac
For Use With
Signal Tower
IP Rating
IP66
Country of Origin
Austria
Stock information temporarily unavailable.
BD 56.798
BD 56.798 Each (Exc. Vat)
BD 62.478
BD 62.478 Each (inc. VAT)
Eaton Red Flashing Effect Light Module for Use with Signal Tower, 120 V ac, Flashing, LED Bulb, Vac, IP66
1
BD 56.798
BD 56.798 Each (Exc. Vat)
BD 62.478
BD 62.478 Each (inc. VAT)
Eaton Red Flashing Effect Light Module for Use with Signal Tower, 120 V ac, Flashing, LED Bulb, Vac, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonRange
SL
Component Type
Light Module
Multifunction
No
Current Type
Vac
Light Effect
Flashing
Lens Colour
Red
Bulb Type
Flashing, LED
Supply Voltage
120 V ac
For Use With
Signal Tower
IP Rating
IP66
Country of Origin
Austria