Technical Document
Specifications
Brand
EatonPanel Type
Rear Panel
Series
Eaton xEnergy
Width
1.108m
Height
1907mm
Depth
39mm
Length
39mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
For Use With
2000 X 1200 mm Enclosure
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 568.122
BD 568.122 Each (Exc. Vat)
BD 624.934
BD 624.934 Each (inc. VAT)
Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel, 1907mm H, 1.108m W, 39mm D, 39mm L, for Use with 2000 X 1200
1
BD 568.122
BD 568.122 Each (Exc. Vat)
BD 624.934
BD 624.934 Each (inc. VAT)
Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel, 1907mm H, 1.108m W, 39mm D, 39mm L, for Use with 2000 X 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 568.122 |
5 - 9 | BD 566.176 |
10+ | BD 559.708 |
Technical Document
Specifications
Brand
EatonPanel Type
Rear Panel
Series
Eaton xEnergy
Width
1.108m
Height
1907mm
Depth
39mm
Length
39mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
For Use With
2000 X 1200 mm Enclosure
Country of Origin
Czech Republic