Eaton 3 pole + N Pole Surface Mount Isolator Switch - 160A Maximum Current, 80kW Power Rating, IP65

RS Stock No.: 266-4620Brand: EatonManufacturers Part No.: 172798 DMM-160/3N/I5/C-B
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

160A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

80kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 287.606

BD 287.606 Each (Exc. Vat)

BD 316.367

BD 316.367 Each (inc. VAT)

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 160A Maximum Current, 80kW Power Rating, IP65

BD 287.606

BD 287.606 Each (Exc. Vat)

BD 316.367

BD 316.367 Each (inc. VAT)

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 160A Maximum Current, 80kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

160A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

80kW

Country of Origin

United Kingdom