Technical Document
Specifications
Brand
EatonFor Use With
P1 Disconnect Switch, P3 Disconnect Switch
Handle Colour
Black
Primary Keyword
Rotary Handle
Number of Locks
1
IP Rating
IP65
Product details
P1 & P3 Series Isolator Accessories
Handles, shafts and accessories for use with the Eaton P1 & P3 switch-disconnector range.
SVB handles provide door interlock when in the ON position.
SVB switch handles can be locked in the ODD position with up to 3 x 8 mm padlocks.
H-P1 & H-P3 terminal shrouds provides cover for connection terminals.
BD 11.808
BD 11.808 Each (Exc. Vat)
BD 12.989
BD 12.989 Each (inc. VAT)
1
BD 11.808
BD 11.808 Each (Exc. Vat)
BD 12.989
BD 12.989 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFor Use With
P1 Disconnect Switch, P3 Disconnect Switch
Handle Colour
Black
Primary Keyword
Rotary Handle
Number of Locks
1
IP Rating
IP65
Product details
P1 & P3 Series Isolator Accessories
Handles, shafts and accessories for use with the Eaton P1 & P3 switch-disconnector range.
SVB handles provide door interlock when in the ON position.
SVB switch handles can be locked in the ODD position with up to 3 x 8 mm padlocks.
H-P1 & H-P3 terminal shrouds provides cover for connection terminals.