Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 4P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65

RS Stock No.: 805-5528Brand: EatonManufacturers Part No.: 172853 DMM-125/4/I5/P-G
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

4P

Maximum Current

125A

IP Rating

IP65

Power Rating

59kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Grey

Accepts Padlocks

Yes

Switch Rating

125A

Length

200mm

Width

280mm

Depth

160mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

DMM-125 Series Isolators with Metal Extension Shafts 125 Amp

This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.

Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability

Stock information temporarily unavailable.

BD 253.104

BD 253.104 Each (Exc. Vat)

BD 278.414

BD 278.414 Each (inc. VAT)

Eaton 4P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65

BD 253.104

BD 253.104 Each (Exc. Vat)

BD 278.414

BD 278.414 Each (inc. VAT)

Eaton 4P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

4P

Maximum Current

125A

IP Rating

IP65

Power Rating

59kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Grey

Accepts Padlocks

Yes

Switch Rating

125A

Length

200mm

Width

280mm

Depth

160mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

DMM-125 Series Isolators with Metal Extension Shafts 125 Amp

This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.

Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability