Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 261mm H, 100mm W, 800mm D, 775mm L For Use With 800 X 300 mm

RS Stock No.: 126-062Brand: EatonManufacturers Part No.: 174065 XTAPC-H100W300D800
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

100mm

Height

261mm

Depth

800mm

Length

775mm

Material

Steel

RAL Code

RAL 7035

For Use With

800 X 300 mm Enclosure

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 76.304

BD 76.304 Each (Exc. Vat)

BD 83.934

BD 83.934 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 261mm H, 100mm W, 800mm D, 775mm L For Use With 800 X 300 mm

BD 76.304

BD 76.304 Each (Exc. Vat)

BD 83.934

BD 83.934 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 261mm H, 100mm W, 800mm D, 775mm L For Use With 800 X 300 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 76.304
5 - 9BD 76.083
10+BD 75.353

Technical Document

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

100mm

Height

261mm

Depth

800mm

Length

775mm

Material

Steel

RAL Code

RAL 7035

For Use With

800 X 300 mm Enclosure

Country of Origin

Czech Republic