Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 3P, 100A Curve B, 400V AC, 20 kA Breaking Capacity

RS Stock No.: 246-363Brand: EatonManufacturers Part No.: 174513 AZ-3-B100
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 154.688

BD 154.688 Each (Exc. Vat)

BD 170.157

BD 170.157 Each (inc. VAT)

Eaton xEffect MCB, 3P, 100A Curve B, 400V AC, 20 kA Breaking Capacity

BD 154.688

BD 154.688 Each (Exc. Vat)

BD 170.157

BD 170.157 Each (inc. VAT)

Eaton xEffect MCB, 3P, 100A Curve B, 400V AC, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Country of Origin

Czech Republic