Eaton EU8E Series Input/Output Module, 16 Inputs, 16 Outputs, 20.4 → 28.8 V dc

RS Stock No.: 125-745Brand: EatonManufacturers Part No.: 174750 EU8E-SWD-16DD
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Eaton

Range

EU8E

Series

EU8E

Type

Digital Module

Supply Voltage

20.4 → 28.8 V dc

Number of Inputs

16

Number of Outputs

16

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 347.578

BD 347.578 Each (Exc. Vat)

BD 382.336

BD 382.336 Each (inc. VAT)

Eaton EU8E Series Input/Output Module, 16 Inputs, 16 Outputs, 20.4 → 28.8 V dc

BD 347.578

BD 347.578 Each (Exc. Vat)

BD 382.336

BD 382.336 Each (inc. VAT)

Eaton EU8E Series Input/Output Module, 16 Inputs, 16 Outputs, 20.4 → 28.8 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

EU8E

Series

EU8E

Type

Digital Module

Supply Voltage

20.4 → 28.8 V dc

Number of Inputs

16

Number of Outputs

16

Country of Origin

Mexico