Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 53 x 140mm

RS Stock No.: 270-5247Brand: EatonManufacturers Part No.: 177066 MINI-2
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Eaton

Dimensions L x W x H

66 x 53 x 140mm

Material

Plastic

Length

66mm

Width

53mm

Height

140mm

IP Rating

IP20

Colour

White

Series

Eaton xComfort

Country of Origin

Poland

Stock information temporarily unavailable.

BD 5.218

BD 5.218 Each (Exc. Vat)

BD 5.740

BD 5.740 Each (inc. VAT)

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 53 x 140mm

BD 5.218

BD 5.218 Each (Exc. Vat)

BD 5.740

BD 5.740 Each (inc. VAT)

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 53 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Dimensions L x W x H

66 x 53 x 140mm

Material

Plastic

Length

66mm

Width

53mm

Height

140mm

IP Rating

IP20

Colour

White

Series

Eaton xComfort

Country of Origin

Poland