Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic

RS Stock No.: 272-0748Brand: EatonManufacturers Part No.: 177189 LS-S02-CC-ZB
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Eaton

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Housing Material

Plastic

Series

LS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 44.478

BD 44.478 Each (Exc. Vat)

BD 48.926

BD 48.926 Each (inc. VAT)

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic

BD 44.478

BD 44.478 Each (Exc. Vat)

BD 48.926

BD 48.926 Each (inc. VAT)

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Housing Material

Plastic

Series

LS

Country of Origin

Germany