Technical Document
Specifications
Brand
EatonNumber of Poles
3
Current Rating
750mA
Tripping Characteristics
Type C
Range
xEffect
Mounting Style
DIN Rail Mount
Model Number
FAZ6-C0.75/3
Country of Origin
Romania
Stock information temporarily unavailable.
BD 52.630
BD 52.630 Each (Exc. Vat)
BD 57.893
BD 57.893 Each (inc. VAT)
Eaton xEffect MCB, 3P, 750mA Curve C
1
BD 52.630
BD 52.630 Each (Exc. Vat)
BD 57.893
BD 57.893 Each (inc. VAT)
Eaton xEffect MCB, 3P, 750mA Curve C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Current Rating
750mA
Tripping Characteristics
Type C
Range
xEffect
Mounting Style
DIN Rail Mount
Model Number
FAZ6-C0.75/3
Country of Origin
Romania