Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 3P, 12A Curve D

RS Stock No.: 230-1011Brand: EatonManufacturers Part No.: 177443 FAZ6-D12/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

12A

Tripping Characteristics

Type D

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-D12/3

Country of Origin

Romania

Stock information temporarily unavailable.

BD 37.978

BD 37.978 Each (Exc. Vat)

BD 41.776

BD 41.776 Each (inc. VAT)

Eaton xEffect MCB, 3P, 12A Curve D

BD 37.978

BD 37.978 Each (Exc. Vat)

BD 41.776

BD 41.776 Each (inc. VAT)

Eaton xEffect MCB, 3P, 12A Curve D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

12A

Tripping Characteristics

Type D

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-D12/3

Country of Origin

Romania