Technical Document
Specifications
Brand
EatonNumber of Poles
3+N
Current Rating
1.6A
Tripping Characteristics
Type C
Range
xEffect
Mounting Style
DIN Rail Mount
Model Number
FAZ6-C1.6/3N
Country of Origin
Romania
Stock information temporarily unavailable.
BD 60.912
BD 60.912 Each (Exc. Vat)
BD 67.003
BD 67.003 Each (inc. VAT)
Eaton xEffect MCB, 3+N, 1.6A Curve C
1
BD 60.912
BD 60.912 Each (Exc. Vat)
BD 67.003
BD 67.003 Each (inc. VAT)
Eaton xEffect MCB, 3+N, 1.6A Curve C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3+N
Current Rating
1.6A
Tripping Characteristics
Type C
Range
xEffect
Mounting Style
DIN Rail Mount
Model Number
FAZ6-C1.6/3N
Country of Origin
Romania