Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Memera ALB MCB, 1P, 10A Curve B, 6 kA Breaking Capacity

RS Stock No.: 191-7218Brand: EatonManufacturers Part No.: 178024 & ALB101
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

10A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Memera

Series

ALB

Circuit Breaker Type

MCB

Country of Origin

United Kingdom

Product details

6kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.

Stock information temporarily unavailable.

BD 5.946

BD 5.946 Each (Exc. Vat)

BD 6.541

BD 6.541 Each (inc. VAT)

Eaton Memera ALB MCB, 1P, 10A Curve B, 6 kA Breaking Capacity

BD 5.946

BD 5.946 Each (Exc. Vat)

BD 6.541

BD 6.541 Each (inc. VAT)

Eaton Memera ALB MCB, 1P, 10A Curve B, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.946
10 - 14BD 5.704
15+BD 5.566

Technical Document

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

10A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Memera

Series

ALB

Circuit Breaker Type

MCB

Country of Origin

United Kingdom

Product details

6kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.