Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Current Rating
16A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Memera
Series
ALB
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
United Kingdom
Product details
6kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
BD 5.934
BD 5.934 Each (Exc. Vat)
BD 6.527
BD 6.527 Each (inc. VAT)
1
BD 5.934
BD 5.934 Each (Exc. Vat)
BD 6.527
BD 6.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.934 |
10 - 14 | BD 5.698 |
15+ | BD 5.566 |
Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Current Rating
16A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Memera
Series
ALB
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
United Kingdom
Product details
6kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.