Eaton 2-Axis Joystick Switch Stick, Momentary, IP66

RS Stock No.: 272-1257Brand: EatonManufacturers Part No.: 178565 M22-WJS2H-2P
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Eaton

Series

M22

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Stick

Country of Origin

Germany

Stock information temporarily unavailable.

BD 49.258

BD 49.258 Each (Exc. Vat)

BD 54.184

BD 54.184 Each (inc. VAT)

Eaton 2-Axis Joystick Switch Stick, Momentary, IP66

BD 49.258

BD 49.258 Each (Exc. Vat)

BD 54.184

BD 54.184 Each (inc. VAT)

Eaton 2-Axis Joystick Switch Stick, Momentary, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Stick

Country of Origin

Germany